ADAFRUIT INDUSTRIES Pi TCobbler Plus Breakout Board

RS Stock No.: 905-4659Brand: ADAFRUIT INDUSTRIESManufacturers Part No.: 1989Distrelec Article No.: 30091165
brand-logo
View all in Raspberry Pi HATs & Add-ons

Technical documents

Specifications

Product Name

Pi TCobbler Plus Breakout Board

Accessory Category

Prototyping

Form Factor

HAT

Distrelec Product Id

30091165

Country of Origin

United States

Product details

T-Cobbler for Raspberry Pi A+/B+/Pi 2, Adafruit

The Adafruit T-Cobbler Plus is an add-on prototyping board designed for the B+ and Pi 2. This breakout kit is a T shape making it easier to read the labels as all the pins are labelled. It can break out all those huge power, GPIO, I2C and SPI pins from the 40-pin header onto a solderless breadboard. This set makes "cobbling together" prototypes with the Pi effective and easy. The kit is designed to use with ant 2x20 connector style Raspberry Pi and will require some soldering

What's on board ?

40 pin ribbon cable

T cobbler PCB

40 pin GPIO socket

Male Header Strips

PCB dimensions

73mm x20 mm x2 mm/2.9" x0.8" x0.08"

Width at top of T:58mm/2.3"

Weight :7g

Stock information temporarily unavailable.

P.O.A.

ADAFRUIT INDUSTRIES Pi TCobbler Plus Breakout Board

P.O.A.

ADAFRUIT INDUSTRIES Pi TCobbler Plus Breakout Board
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Name

Pi TCobbler Plus Breakout Board

Accessory Category

Prototyping

Form Factor

HAT

Distrelec Product Id

30091165

Country of Origin

United States

Product details

T-Cobbler for Raspberry Pi A+/B+/Pi 2, Adafruit

The Adafruit T-Cobbler Plus is an add-on prototyping board designed for the B+ and Pi 2. This breakout kit is a T shape making it easier to read the labels as all the pins are labelled. It can break out all those huge power, GPIO, I2C and SPI pins from the 40-pin header onto a solderless breadboard. This set makes "cobbling together" prototypes with the Pi effective and easy. The kit is designed to use with ant 2x20 connector style Raspberry Pi and will require some soldering

What's on board ?

40 pin ribbon cable

T cobbler PCB

40 pin GPIO socket

Male Header Strips

PCB dimensions

73mm x20 mm x2 mm/2.9" x0.8" x0.08"

Width at top of T:58mm/2.3"

Weight :7g