ADAFRUIT INDUSTRIES, PiTFT Plus with 2.8in Capacitive Touch Screen

Technical documents
Specifications
Brand
ADAFRUIT INDUSTRIESDiagonal Display Size
2.8in
Display Technology
Capacitive Touch Screen
Kit Name
PiTFT Plus
Product details
PiTFT Plus 2.8" TFT with Capacitive Touchscreen for Raspberry Pi, Adafruit
Adafruit PiTFT Plus is a 2.8 inch TFT display with Capacitive Touchscreen suitable for Raspberry Pi (Pi 3, Pi 2 includes Model A+, B).
Note: Raspberry Pi computer and enclosure are not included.
Features:
2.8" display
320 x 240 16-bit colour pixels
Screen Dimensions: 50 x 69 x 4 mm or 2" x 2.7" x 0.16"
PCB Dimensions: 56 x 85 x 11 mm / 2.2" x 3.3" x 0.4"
Weight: 47 g
Capacitive touch
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ADAFRUIT INDUSTRIESDiagonal Display Size
2.8in
Display Technology
Capacitive Touch Screen
Kit Name
PiTFT Plus
Product details
PiTFT Plus 2.8" TFT with Capacitive Touchscreen for Raspberry Pi, Adafruit
Adafruit PiTFT Plus is a 2.8 inch TFT display with Capacitive Touchscreen suitable for Raspberry Pi (Pi 3, Pi 2 includes Model A+, B).
Note: Raspberry Pi computer and enclosure are not included.
Features:
2.8" display
320 x 240 16-bit colour pixels
Screen Dimensions: 50 x 69 x 4 mm or 2" x 2.7" x 0.16"
PCB Dimensions: 56 x 85 x 11 mm / 2.2" x 3.3" x 0.4"
Weight: 47 g
Capacitive touch