ADAFRUIT Feather M0 Basic Proto MCU Development Board 2772
RS Stock No.: 124-5520Brand: ADAFRUIT INDUSTRIESManufacturers Part No.: 2772Distrelec Article No.: 30091197

Technical documents
Specifications
Brand
ADAFRUIT INDUSTRIESClassification
Development Board
Kit Name
Feather M0 Basic Proto
Technology
MCU
Device Core
Cortex-M0
Processor Family Name
ARM
Processor Part Number
ATSAMD21G18
Processor Type
MCU
Stock information temporarily unavailable.
P.O.A.
ADAFRUIT Feather M0 Basic Proto MCU Development Board 2772
1
P.O.A.
ADAFRUIT Feather M0 Basic Proto MCU Development Board 2772
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ADAFRUIT INDUSTRIESClassification
Development Board
Kit Name
Feather M0 Basic Proto
Technology
MCU
Device Core
Cortex-M0
Processor Family Name
ARM
Processor Part Number
ATSAMD21G18
Processor Type
MCU