ADAFRUIT Feather M0 Adalogger MCU Development Board 2796

RS Stock No.: 124-5517Brand: ADAFRUIT INDUSTRIESManufacturers Part No.: 2796Distrelec Article No.: 30091198
brand-logo

Technical documents

Specifications

Classification

Development Board

Kit Name

Feather M0 Adalogger

Technology

MCU

Device Core

Cortex-M0

Processor Family Name

ARM

Processor Part Number

ATSAMD21G18

Processor Type

MCU

Country of Origin

United States

Product details

Adafruit Feather M0 Adalogger Board

What is Adafruit Feather?
Adafruit Feather is a family of thin, lightweight development boards made for prototyping. They are designed to be used on their own, or are stackable for multiple functionalities. Feather boards can be both battery operated or have a microUSB port for a PSU to be connected.
There is a family of products surrounding the Adafruit Feather range to help you get your projects up and running.

More about the Feather M0 Adalogger …
This board features the ATSAMD21G18 ARM Cortex M0 processor at its core - the same as the Arduino Zero! It has a huge 256K FLASH memory and 32K of RAM. That’s significantly more than other Adafruit Feather boards which use the Atmega328 or 32u4 chips.
The Feather M0 Adalogger can be used alongside the Arduino IDE to enable you to get developing and prototyping much quicker.

It’s portable!
You have the option to use either a 3.7V Lithium polymer battery, or connect to a PSU via microUSB. If you choose to power your Feather HUZZAH board by battery, it makes it portable. So you can take it with you, wherever you need to. If you need to recharge it at any point, just plug it in via the microUSB and it will recharge.

Here’s the facts & figures:
Chip: ATSAMD21G18 @ 48MHz with 3.3V logic/power
Memory: 256KB FLASH + 32KB of RAM
Power: 3.3V regulator with 500mA peak current output
GPIO: 20 pins
Analogue inputs: 10
PWM: 8 pins
No EEPROM
Size: 51 x 23 x 8 mm (without headers)
Featherweight: 5.3g
Charging: Built in 100mA LiPoly charger with charging status indicator light

Adafruit Feather M0 Development Boards

The Feather M0 is a range of development board from Adafruit. They are powered by the Atmel ATSAMD21G18 ARM Cortex M0 processor clocked at 48 MHz with 3.3 V logic. This board features the same chip as is in the Arduino Zero (RS 883-7383). It has 256K of flash (8x more than the Feather 32u4 range) and 32K of RAM (16x). The Feather M0 is designed for low power, portable projects.

There is a dedicated connector for 3.7 V Lithium batteries. The built-in battery charging circuit enables you can use to measure and monitor battery levels. Battery and USB cable not included.

This chip has built-in USB so it has USB-to-serial programming & debug capability so no need for an FTDI-like chip.

Supplied fully assembled and tested, with a USB bootloader that lets you quickly use it with the Arduino IDE.

Stock information temporarily unavailable.

P.O.A.

ADAFRUIT Feather M0 Adalogger MCU Development Board 2796

P.O.A.

ADAFRUIT Feather M0 Adalogger MCU Development Board 2796
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Classification

Development Board

Kit Name

Feather M0 Adalogger

Technology

MCU

Device Core

Cortex-M0

Processor Family Name

ARM

Processor Part Number

ATSAMD21G18

Processor Type

MCU

Country of Origin

United States

Product details

Adafruit Feather M0 Adalogger Board

What is Adafruit Feather?
Adafruit Feather is a family of thin, lightweight development boards made for prototyping. They are designed to be used on their own, or are stackable for multiple functionalities. Feather boards can be both battery operated or have a microUSB port for a PSU to be connected.
There is a family of products surrounding the Adafruit Feather range to help you get your projects up and running.

More about the Feather M0 Adalogger …
This board features the ATSAMD21G18 ARM Cortex M0 processor at its core - the same as the Arduino Zero! It has a huge 256K FLASH memory and 32K of RAM. That’s significantly more than other Adafruit Feather boards which use the Atmega328 or 32u4 chips.
The Feather M0 Adalogger can be used alongside the Arduino IDE to enable you to get developing and prototyping much quicker.

It’s portable!
You have the option to use either a 3.7V Lithium polymer battery, or connect to a PSU via microUSB. If you choose to power your Feather HUZZAH board by battery, it makes it portable. So you can take it with you, wherever you need to. If you need to recharge it at any point, just plug it in via the microUSB and it will recharge.

Here’s the facts & figures:
Chip: ATSAMD21G18 @ 48MHz with 3.3V logic/power
Memory: 256KB FLASH + 32KB of RAM
Power: 3.3V regulator with 500mA peak current output
GPIO: 20 pins
Analogue inputs: 10
PWM: 8 pins
No EEPROM
Size: 51 x 23 x 8 mm (without headers)
Featherweight: 5.3g
Charging: Built in 100mA LiPoly charger with charging status indicator light

Adafruit Feather M0 Development Boards

The Feather M0 is a range of development board from Adafruit. They are powered by the Atmel ATSAMD21G18 ARM Cortex M0 processor clocked at 48 MHz with 3.3 V logic. This board features the same chip as is in the Arduino Zero (RS 883-7383). It has 256K of flash (8x more than the Feather 32u4 range) and 32K of RAM (16x). The Feather M0 is designed for low power, portable projects.

There is a dedicated connector for 3.7 V Lithium batteries. The built-in battery charging circuit enables you can use to measure and monitor battery levels. Battery and USB cable not included.

This chip has built-in USB so it has USB-to-serial programming & debug capability so no need for an FTDI-like chip.

Supplied fully assembled and tested, with a USB bootloader that lets you quickly use it with the Arduino IDE.