ADAFRUIT Circuit Playground Classic MCU Development Board 3000

Technical documents
Specifications
Brand
ADAFRUIT INDUSTRIESClassification
Development Board
Kit Name
Circuit Playground Classic
Technology
MCU
Device Core
ATmega32u4
Processor Family Name
SAM
Processor Part Number
ATmega32u4
Processor Type
MCU
Distrelec Product Id
30091209
Product details
Circuit Playground Classic
Circuit playground classic is the best way to practice programming on hardware with no soldering or sewing required. The classic version contains ATmega32u4 and is designed to work with Arduino IDE and code.org CS Discoveries only. It also comes with Firmata already programmed in so you can use it with code.org Discoveries without any preparation or updates.
Circuit Playground has built-in USB support so you can plug it in and it just shows up. All you need is a Micro-B data/sync USB cable (not included).
Features and Benefits
10 x mini NeoPixels, each one can display any color
1 x Motion sensor (LIS3DH triple-axis accelerometer with tap detection, free-fall detection)
1 x Temperature sensor (thermistor)
1 x Light sensor (phototransistor)
1 x Sound sensor (MEMS microphone)
1 x Mini speaker (magnetic buzzer)
2 x Push buttons, left and right
1 x Slide switch
8 x alligator-clip friendly input/output pins
Includes I2C, UART, and 4 pins that can do analog inputs/PWM output
All 8 pads can act as capacitive touch inputs
Green "ON" LED so you know its powered
Red "#13" LED for basic blinking
Reset button
Adafruit Circuit Playground
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ADAFRUIT INDUSTRIESClassification
Development Board
Kit Name
Circuit Playground Classic
Technology
MCU
Device Core
ATmega32u4
Processor Family Name
SAM
Processor Part Number
ATmega32u4
Processor Type
MCU
Distrelec Product Id
30091209
Product details
Circuit Playground Classic
Circuit playground classic is the best way to practice programming on hardware with no soldering or sewing required. The classic version contains ATmega32u4 and is designed to work with Arduino IDE and code.org CS Discoveries only. It also comes with Firmata already programmed in so you can use it with code.org Discoveries without any preparation or updates.
Circuit Playground has built-in USB support so you can plug it in and it just shows up. All you need is a Micro-B data/sync USB cable (not included).
Features and Benefits
10 x mini NeoPixels, each one can display any color
1 x Motion sensor (LIS3DH triple-axis accelerometer with tap detection, free-fall detection)
1 x Temperature sensor (thermistor)
1 x Light sensor (phototransistor)
1 x Sound sensor (MEMS microphone)
1 x Mini speaker (magnetic buzzer)
2 x Push buttons, left and right
1 x Slide switch
8 x alligator-clip friendly input/output pins
Includes I2C, UART, and 4 pins that can do analog inputs/PWM output
All 8 pads can act as capacitive touch inputs
Green "ON" LED so you know its powered
Red "#13" LED for basic blinking
Reset button