ADAFRUIT INDUSTRIES, Adafruit PN532 NFC/RFID Controller Shield

Technical documents
Specifications
Brand
ADAFRUIT INDUSTRIESProduct Name
Adafruit PN532 NFC/RFID Controller Shield
Processor Part Number
789
For Use With
Arduino
Country of Origin
United States
Product details
Adafruit PN532 NFC/RFID Controller Shield for Ardunio
This controller shield is the Adafruit PN532 breakout board which has been remastered into the perfect shield. A great tool for any 13.56MHz RFID or NFC application. The Adafruit NFC shield uses the PN532 chip-set and is what is embedded in almost every phone or device that does NFC. This particular model is highly reliable and excellent quality.
This board/chip uses I2C 7-bit address 0x48
2.1" (53.3 mm) x 4.7" (117.7 mm) and 0.425" (1.1 mm) thick
Controller Shield
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ADAFRUIT INDUSTRIESProduct Name
Adafruit PN532 NFC/RFID Controller Shield
Processor Part Number
789
For Use With
Arduino
Country of Origin
United States
Product details
Adafruit PN532 NFC/RFID Controller Shield for Ardunio
This controller shield is the Adafruit PN532 breakout board which has been remastered into the perfect shield. A great tool for any 13.56MHz RFID or NFC application. The Adafruit NFC shield uses the PN532 chip-set and is what is embedded in almost every phone or device that does NFC. This particular model is highly reliable and excellent quality.
This board/chip uses I2C 7-bit address 0x48
2.1" (53.3 mm) x 4.7" (117.7 mm) and 0.425" (1.1 mm) thick