Adaptaflex Flexible Conduit, 28mm Nominal Diameter, Plastic, Black

RS Stock No.: 805-1270Brand: AdaptaflexManufacturers Part No.: 7TCA296000R2234 PAFS28/BL/50M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

28mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

28.5mm

Series

PAFS

Colour

Black

Interior Diameter

22.6mm

Length

50m

IP Rating

IP40, IP65, IP66, IP67, IP68, IP69K

Coating Material

Uncoated

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Standards Met

CE

Minimum Bend Radius

50 mm

Country of Origin

United Kingdom

Product details

Adaptaflex Conduits

Halogen free
Offer resistance against chemicals and oils
Non Flame propagating to EN50086
UV resistant

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Adaptaflex Flexible Conduit, 28mm Nominal Diameter, Plastic, Black

P.O.A.

Adaptaflex Flexible Conduit, 28mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Nominal Diameter

28mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

28.5mm

Series

PAFS

Colour

Black

Interior Diameter

22.6mm

Length

50m

IP Rating

IP40, IP65, IP66, IP67, IP68, IP69K

Coating Material

Uncoated

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Standards Met

CE

Minimum Bend Radius

50 mm

Country of Origin

United Kingdom

Product details

Adaptaflex Conduits

Halogen free
Offer resistance against chemicals and oils
Non Flame propagating to EN50086
UV resistant

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

You may be interested in