Adaptaflex Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 615-602Brand: AdaptaflexManufacturers Part No.: 7TCA296020R0077 SP16/BL/10M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

16mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

SP

Outer Diameter

17mm

Colour

Black

Interior Diameter

13mm

Length

10m

IP Rating

IP54, IP65

Thread Size

M16

Coating Material

PVC

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Standards Met

CE, REACH, RoHS

Minimum Bend Radius

35 mm

Country of Origin

United Kingdom

Product details

Standard & Low Fire Hazard Conduit

Two types of flexible liquid resistant conduits from Adaptaflex, the standard version is a helically wound galvanised steel strip with a black PVC cover whilst the LFH (Low Fire Hazard) type is Polyolefin covered which has halogen free, flame retardant & low toxicity properties which complement Fire Performance cables where public safety is of concern e.g. Hospitals, Shopping centres, Underground Railways etc.

IP54 or IP65 (dependant on Fitting)
-15°C to +70°C operating temperature, -25°C to +90°C (LFH type)
Non Flame propagating to EN50086
UV resistant
Compression strength 1500N/50mm
Halogen Free (LFH type only)
Low Smoke and Fume (LFH type only)

Stock information temporarily unavailable.

P.O.A.

Adaptaflex Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black

P.O.A.

Adaptaflex Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Nominal Diameter

16mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

SP

Outer Diameter

17mm

Colour

Black

Interior Diameter

13mm

Length

10m

IP Rating

IP54, IP65

Thread Size

M16

Coating Material

PVC

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Standards Met

CE, REACH, RoHS

Minimum Bend Radius

35 mm

Country of Origin

United Kingdom

Product details

Standard & Low Fire Hazard Conduit

Two types of flexible liquid resistant conduits from Adaptaflex, the standard version is a helically wound galvanised steel strip with a black PVC cover whilst the LFH (Low Fire Hazard) type is Polyolefin covered which has halogen free, flame retardant & low toxicity properties which complement Fire Performance cables where public safety is of concern e.g. Hospitals, Shopping centres, Underground Railways etc.

IP54 or IP65 (dependant on Fitting)
-15°C to +70°C operating temperature, -25°C to +90°C (LFH type)
Non Flame propagating to EN50086
UV resistant
Compression strength 1500N/50mm
Halogen Free (LFH type only)
Low Smoke and Fume (LFH type only)