Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Adaptaflex Swivel, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP54 rating

RS Stock No.: 615-551Brand: AdaptaflexManufacturers Part No.: 7TCA296020R0198 SP25/M25/B
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Nominal Size

25mm

Fitting Type

Swivel

Thread Size

M25

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Maximum Operating Temperature

+250°C

Series

SP

Country of Origin

United Kingdom

Product details

IP54 & IP65 Straight Fittings

Type A - IP54 Straight fitting – Fixed External Thread

Has a fixed external thread and is for insertion into knockouts using a locknut (not included).

Type B - IP54 Straight Fitting – Swivel External Thread

Has a two part construction without seals. When it is inserted into an enclosure or knockout and fully tightened, the fittings will still swivel 360°. Please note however, that this design is still not intended to be used on applications that are constantly moving. It is still intended as a ’swivel to fit’ product only.

Type C - IP54 Smooth Entry Bush

For locking conduit into plain holes in enclosures.

Type M - IP65 Straight Swivel Fitting – External Thread

Has a three part construction with additional face seals that allow it to achieve an IP65 fitting. When it is inserted into an enclosure or knockout and fully tightened the fittings do not swivel at all, meaning it is a true ’swivel to fit’ product only.

Stock information temporarily unavailable.

P.O.A.

Adaptaflex Swivel, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP54 rating

P.O.A.

Adaptaflex Swivel, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP54 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 110P.O.A.
120 - 240P.O.A.
250+P.O.A.

Technical documents

Specifications

Nominal Size

25mm

Fitting Type

Swivel

Thread Size

M25

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Maximum Operating Temperature

+250°C

Series

SP

Country of Origin

United Kingdom

Product details

IP54 & IP65 Straight Fittings

Type A - IP54 Straight fitting – Fixed External Thread

Has a fixed external thread and is for insertion into knockouts using a locknut (not included).

Type B - IP54 Straight Fitting – Swivel External Thread

Has a two part construction without seals. When it is inserted into an enclosure or knockout and fully tightened, the fittings will still swivel 360°. Please note however, that this design is still not intended to be used on applications that are constantly moving. It is still intended as a ’swivel to fit’ product only.

Type C - IP54 Smooth Entry Bush

For locking conduit into plain holes in enclosures.

Type M - IP65 Straight Swivel Fitting – External Thread

Has a three part construction with additional face seals that allow it to achieve an IP65 fitting. When it is inserted into an enclosure or knockout and fully tightened the fittings do not swivel at all, meaning it is a true ’swivel to fit’ product only.