Adaptaflex Flexible, Liquid Tight Conduit, 25mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 123-743Brand: AdaptaflexManufacturers Part No.: 7TCA296030R0190 SPL25/10M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible, Liquid Tight

Series

SPL

Outer Diameter

26.4mm

Colour

Black

Interior Diameter

21mm

Length

10m

IP Rating

IP66, IP67, IP68, IP69K

Coating Material

PVC

Maximum Operating Temperature

+105°C

Minimum Bend Radius

110 mm

Minimum Operating Temperature

-5°C

Standards Met

CE

Country of Origin

United Kingdom

Product details

Liquid Tight Conduit

Liquid tight is a smooth covered flexible, waterproof, galvanised steel conduit with a heavy duty oil resistant PVC cover. UL recognised and Lloyd's registered approved, its typically found in Machining, Processing or Handling environments requiring high mechanical strength, oil resistance, IP67 ingress protection and where high temperatures are present.,A selection of straight swivel or 90° screw in nickel plated brass fittings with integral face seal provide a IP67 rating. The swivel fittings swivel independently of conduit until tightened to assist installation.

IP67 (with Fittings)
-20°C to +105°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression strength 2500N/50mm
1600N Tensile Strength

Stock information temporarily unavailable.

P.O.A.

Adaptaflex Flexible, Liquid Tight Conduit, 25mm Nominal Diameter, Galvanised Steel, Black

P.O.A.

Adaptaflex Flexible, Liquid Tight Conduit, 25mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible, Liquid Tight

Series

SPL

Outer Diameter

26.4mm

Colour

Black

Interior Diameter

21mm

Length

10m

IP Rating

IP66, IP67, IP68, IP69K

Coating Material

PVC

Maximum Operating Temperature

+105°C

Minimum Bend Radius

110 mm

Minimum Operating Temperature

-5°C

Standards Met

CE

Country of Origin

United Kingdom

Product details

Liquid Tight Conduit

Liquid tight is a smooth covered flexible, waterproof, galvanised steel conduit with a heavy duty oil resistant PVC cover. UL recognised and Lloyd's registered approved, its typically found in Machining, Processing or Handling environments requiring high mechanical strength, oil resistance, IP67 ingress protection and where high temperatures are present.,A selection of straight swivel or 90° screw in nickel plated brass fittings with integral face seal provide a IP67 rating. The swivel fittings swivel independently of conduit until tightened to assist installation.

IP67 (with Fittings)
-20°C to +105°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression strength 2500N/50mm
1600N Tensile Strength