Technical documents
Specifications
Brand
AdaptaflexNominal Diameter
25mm
Material
Galvanised Steel
Conduit Type
Flexible, Liquid Tight
Outer Diameter
26.4mm
Series
SPLHC
Colour
Black
Interior Diameter
21mm
Length
10m
IP Rating
IP66, IP67, IP68, IP69K
Coating Material
Thermoplastic Rubber Extreme Temperature
Maximum Operating Temperature
+135°C
Minimum Bend Radius
110 mm
Minimum Operating Temperature
-45°C
Country of Origin
United Kingdom
Product details
Thermoplastic Rubber Coated Liquid Tight Flexible Conduit
SPLHC (Hot and Cold) conduit provides liquid tightness at extremes of temperature when used with the SPL range of fittings. The thermoplastic rubber coating provides excellent resistance to all types of hydrocarbon based fuels and synthetic oils.
IP 67 (with fittings)
Flame retardant
Compression strength 1250N
1000N Tensile strength
Colour Black
Approvals
BS IEC61386, CE LVD
Adaptaflex Rubber Coated Steel
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
AdaptaflexNominal Diameter
25mm
Material
Galvanised Steel
Conduit Type
Flexible, Liquid Tight
Outer Diameter
26.4mm
Series
SPLHC
Colour
Black
Interior Diameter
21mm
Length
10m
IP Rating
IP66, IP67, IP68, IP69K
Coating Material
Thermoplastic Rubber Extreme Temperature
Maximum Operating Temperature
+135°C
Minimum Bend Radius
110 mm
Minimum Operating Temperature
-45°C
Country of Origin
United Kingdom
Product details
Thermoplastic Rubber Coated Liquid Tight Flexible Conduit
SPLHC (Hot and Cold) conduit provides liquid tightness at extremes of temperature when used with the SPL range of fittings. The thermoplastic rubber coating provides excellent resistance to all types of hydrocarbon based fuels and synthetic oils.
IP 67 (with fittings)
Flame retardant
Compression strength 1250N
1000N Tensile strength
Colour Black
Approvals
BS IEC61386, CE LVD