Adaptaflex AL Series 5-Piece

RS Stock No.: 400-7639Brand: AdaptaflexManufacturers Part No.: 7TCA296050R0035 ALRTSET
brand-logo
View all in Connector Tool Kits

Technical documents

Specifications

Number of Pieces

5

Series

AL

Country of Origin

United Kingdom

Product details

Adaptalok® Removal Tool

Adaptalok® removal tool closes around the conduit, then pushed into the fitting, releasing the retaining lugs allowing the fitting to be removed.

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

Stock information temporarily unavailable.

P.O.A.

Adaptaflex AL Series 5-Piece

P.O.A.

Adaptaflex AL Series 5-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Number of Pieces

5

Series

AL

Country of Origin

United Kingdom

Product details

Adaptalok® Removal Tool

Adaptalok® removal tool closes around the conduit, then pushed into the fitting, releasing the retaining lugs allowing the fitting to be removed.

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings

A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.