Adaptaflex Flexible Conduit, 20mm Nominal Diameter, PVC, Black

RS Stock No.: 181-8184Brand: AdaptaflexManufacturers Part No.: 7TCA296060R0059 RF20/BL/30M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

20mm

Material

PVC

Conduit Type

Flexible

Outer Diameter

20.5mm

Colour

Black

Interior Diameter

16mm

Length

30m

IP Rating

IP67

Coating Material

PVC

Maximum Operating Temperature

(Static, Moving) +60°C

Minimum Operating Temperature

(Static) -20 °C, (Moving) -5°C

Stock information temporarily unavailable.

P.O.A.

Adaptaflex Flexible Conduit, 20mm Nominal Diameter, PVC, Black

P.O.A.

Adaptaflex Flexible Conduit, 20mm Nominal Diameter, PVC, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Diameter

20mm

Material

PVC

Conduit Type

Flexible

Outer Diameter

20.5mm

Colour

Black

Interior Diameter

16mm

Length

30m

IP Rating

IP67

Coating Material

PVC

Maximum Operating Temperature

(Static, Moving) +60°C

Minimum Operating Temperature

(Static) -20 °C, (Moving) -5°C