Adaptaflex Extra Flexible Conduit, 16mm Nominal Diameter, PVC, Black

RS Stock No.: 731-4224Brand: AdaptaflexManufacturers Part No.: 7TCA296060R0101 XF16/30M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

16mm

Material

PVC

Conduit Type

Extra Flexible

Outer Diameter

16.5mm

Series

XF Xtraflex

Colour

Black

Interior Diameter

12mm

Length

30m

IP Rating

IP65

Coating Material

PVCu Spiral

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Minimum Bend Radius

30 mm

Product details

Xtraflex Type XF Conduit & Fittings

The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.

IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)

Approvals

CE (Low Voltage Directive)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Adaptaflex Extra Flexible Conduit, 16mm Nominal Diameter, PVC, Black

P.O.A.

Adaptaflex Extra Flexible Conduit, 16mm Nominal Diameter, PVC, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Nominal Diameter

16mm

Material

PVC

Conduit Type

Extra Flexible

Outer Diameter

16.5mm

Series

XF Xtraflex

Colour

Black

Interior Diameter

12mm

Length

30m

IP Rating

IP65

Coating Material

PVCu Spiral

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Minimum Bend Radius

30 mm

Product details

Xtraflex Type XF Conduit & Fittings

The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.

IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)

Approvals

CE (Low Voltage Directive)

You may be interested in