Technical documents
Specifications
Brand
AdaptaflexNominal Size
16mm
Fitting Type
Straight
Thread Size
M16
Material
Nylon 66
Colour
Black
IP Rating
IP65
Finish
Black
Series
XF
Standards Met
CE
Product details
Xtraflex Type XF Conduit & Fittings
The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.
IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)
Approvals
CE (Low Voltage Directive)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AdaptaflexNominal Size
16mm
Fitting Type
Straight
Thread Size
M16
Material
Nylon 66
Colour
Black
IP Rating
IP65
Finish
Black
Series
XF
Standards Met
CE
Product details
Xtraflex Type XF Conduit & Fittings
The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.
IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)
Approvals
CE (Low Voltage Directive)