Technical documents
Specifications
Brand
AdaptaflexNominal Diameter
20mm
Material
PVC
Conduit Type
Flexible
Outer Diameter
20mm
Series
KFS
Colour
White
Interior Diameter
14.3mm
Length
10m
IP Rating
IP40, IP65
Coating Material
Uncoated
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Standards Met
EN50086
Minimum Bend Radius
30 mm
Country of Origin
United Kingdom
Product details
Korifit White PVC (IP65)
A white corrugated pliable conduit constructed from unplasticised PVC, suitable for burial in concrete, wiring protection and routing in static, light duty industrial and commercial installations where constant flexing is not required. It is often combined with white rigid conduit and socket outlet boxes, see stock no. 600-420 typically.,The straight push-on fittings have a fixed external thread with an unrestricted through bore suitable for knockouts or threaded entries, and are supplied with a locknut. The coupler is used for joining two 20mm conduits in an IP65 assembly.
-5°C to +60°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression Strength 750N/50mm
Tensile Strength 250N
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
AdaptaflexNominal Diameter
20mm
Material
PVC
Conduit Type
Flexible
Outer Diameter
20mm
Series
KFS
Colour
White
Interior Diameter
14.3mm
Length
10m
IP Rating
IP40, IP65
Coating Material
Uncoated
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Standards Met
EN50086
Minimum Bend Radius
30 mm
Country of Origin
United Kingdom
Product details
Korifit White PVC (IP65)
A white corrugated pliable conduit constructed from unplasticised PVC, suitable for burial in concrete, wiring protection and routing in static, light duty industrial and commercial installations where constant flexing is not required. It is often combined with white rigid conduit and socket outlet boxes, see stock no. 600-420 typically.,The straight push-on fittings have a fixed external thread with an unrestricted through bore suitable for knockouts or threaded entries, and are supplied with a locknut. The coupler is used for joining two 20mm conduits in an IP65 assembly.
-5°C to +60°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression Strength 750N/50mm
Tensile Strength 250N