Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Straight Fitting 16mm

RS Stock No.: 103-708Brand: AdaptaflexManufacturers Part No.: PA35-R
View all in Conduit Fittings

Technical documents

Specifications

Fitting Type

Swivel

Nominal Size

16mm

Material

Brass

Thread Size

M16

Finish

Nickel Plated

IP Rating

IP67

Stock information temporarily unavailable.

P.O.A.

Straight Fitting 16mm

P.O.A.

Straight Fitting 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Fitting Type

Swivel

Nominal Size

16mm

Material

Brass

Thread Size

M16

Finish

Nickel Plated

IP Rating

IP67