Technical documents
Specifications
Brand
AdaptaflexNominal Diameter
28mm
Material
Polyamide
Conduit Type
Flexible
Series
PF
Outer Diameter
28.5mm
Colour
Black
Interior Diameter
21.5mm
Length
10m
IP Rating
IP40, IP66
Maximum Operating Temperature
(Static) +110 °C, (Moving) +120°C
Minimum Bend Radius
60 mm
Standards Met
EN45545-2 HL2 - R22 & R23
Minimum Operating Temperature
(Moving) -45 °C, (Static) -50°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AdaptaflexNominal Diameter
28mm
Material
Polyamide
Conduit Type
Flexible
Series
PF
Outer Diameter
28.5mm
Colour
Black
Interior Diameter
21.5mm
Length
10m
IP Rating
IP40, IP66
Maximum Operating Temperature
(Static) +110 °C, (Moving) +120°C
Minimum Bend Radius
60 mm
Standards Met
EN45545-2 HL2 - R22 & R23
Minimum Operating Temperature
(Moving) -45 °C, (Static) -50°C
Country of Origin
United Kingdom