Adaptaflex Flexible Conduit, 28mm Nominal Diameter, Polyamide, Black

RS Stock No.: 196-6357Brand: AdaptaflexManufacturers Part No.: PFCS28/BL/10M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

28mm

Material

Polyamide

Conduit Type

Flexible

Series

PF

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

21.7mm

Length

10m

IP Rating

IP40, IP66

Maximum Operating Temperature

(Static) +110 °C, (Moving) +120°C

Minimum Bend Radius

50 mm

Minimum Operating Temperature

(Moving) -45 °C, (Static) -50°C

Standards Met

EN45545-2 HL2 - R22 & R23

Country of Origin

United Kingdom

P.O.A.

Adaptaflex Flexible Conduit, 28mm Nominal Diameter, Polyamide, Black

P.O.A.

Adaptaflex Flexible Conduit, 28mm Nominal Diameter, Polyamide, Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Nominal Diameter

28mm

Material

Polyamide

Conduit Type

Flexible

Series

PF

Outer Diameter

28.5mm

Colour

Black

Interior Diameter

21.7mm

Length

10m

IP Rating

IP40, IP66

Maximum Operating Temperature

(Static) +110 °C, (Moving) +120°C

Minimum Bend Radius

50 mm

Minimum Operating Temperature

(Moving) -45 °C, (Static) -50°C

Standards Met

EN45545-2 HL2 - R22 & R23

Country of Origin

United Kingdom