Technical documents
Specifications
Brand
AdaptaflexNominal Diameter
16mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
15.8mm
Colour
Black
Interior Diameter
11.7mm
Length
10m
IP Rating
IP66, IP67
Maximum Operating Temperature
+110°C
Series
PIFS
Minimum Bend Radius
25 mm
Minimum Operating Temperature
-50°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Adaptaflex Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
1
P.O.A.
Adaptaflex Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
AdaptaflexNominal Diameter
16mm
Material
Plastic
Conduit Type
Flexible
Outer Diameter
15.8mm
Colour
Black
Interior Diameter
11.7mm
Length
10m
IP Rating
IP66, IP67
Maximum Operating Temperature
+110°C
Series
PIFS
Minimum Bend Radius
25 mm
Minimum Operating Temperature
-50°C
Country of Origin
United Kingdom