Adaptaflex Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Metal

RS Stock No.: 227-5335Brand: AdaptaflexManufacturers Part No.: SPB25/10M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

SPB

Outer Diameter

26mm

Colour

Metal

Interior Diameter

21.4mm

Length

10m

IP Rating

IP54

Coating Material

PVC + Galvanised Steel Overbraid

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-5°C

Minimum Bend Radius

55 mm

Country of Origin

United Kingdom

Product details

EMI Screening Conduit

A helically wound galvanised steel conduit with a liquid resistant PVC cover and a protective galvanised steel overbraid offering enhanced EMI screening, UV resistance and mechanical protection.

EMC screening 74dB @ 1MHz
IP54 (with Fittings)
-5°C to +70°C operating temperature

Compression strength 1500N/50mm
Tensile strength 1000N
Non-Flame propagating to EN50086

EMI Screened

In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Adaptaflex Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Metal

P.O.A.

Adaptaflex Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible

Series

SPB

Outer Diameter

26mm

Colour

Metal

Interior Diameter

21.4mm

Length

10m

IP Rating

IP54

Coating Material

PVC + Galvanised Steel Overbraid

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-5°C

Minimum Bend Radius

55 mm

Country of Origin

United Kingdom

Product details

EMI Screening Conduit

A helically wound galvanised steel conduit with a liquid resistant PVC cover and a protective galvanised steel overbraid offering enhanced EMI screening, UV resistance and mechanical protection.

EMC screening 74dB @ 1MHz
IP54 (with Fittings)
-5°C to +70°C operating temperature

Compression strength 1500N/50mm
Tensile strength 1000N
Non-Flame propagating to EN50086

EMI Screened

In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.

You may be interested in