Technical documents
Specifications
Brand
AdaptaflexNominal Size
32mm
Fitting Type
Straight
Material
Brass
IP Rating
IP67
Finish
Nickel Plated
Country of Origin
United Kingdom
You may be interested in
Adaptaflex Straight Connector, Conduit Fitting, 32mm Nominal Size, M32, Brass, Silver IP67 ratingBrand: Adaptaflex
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Adaptaflex Straight, Cable Conduit Fitting, 32mm Nominal Size, Brass
1
P.O.A.
Adaptaflex Straight, Cable Conduit Fitting, 32mm Nominal Size, Brass
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Adaptaflex Straight Connector, Conduit Fitting, 32mm Nominal Size, M32, Brass, Silver IP67 ratingBrand: Adaptaflex
P.O.A.Each (In a Pack of 2) (ex VAT)
Technical documents
Specifications
Brand
AdaptaflexNominal Size
32mm
Fitting Type
Straight
Material
Brass
IP Rating
IP67
Finish
Nickel Plated
Country of Origin
United Kingdom
You may be interested in
Adaptaflex Straight Connector, Conduit Fitting, 32mm Nominal Size, M32, Brass, Silver IP67 ratingBrand: Adaptaflex
P.O.A.Each (In a Pack of 2) (ex VAT)