Adaptaflex Straight Connector, Conduit Fitting, 32mm Nominal Size, M32, Brass, Silver IP67 rating

RS Stock No.: 914-6717Brand: AdaptaflexManufacturers Part No.: SPL32/M32/A/pk2
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Nominal Size

32mm

Fitting Type

Straight Connector

Thread Size

M32

Material

Brass

Colour

Silver

IP Rating

IP67

Finish

Nickel Plated

Series

SPL

Standards Met

CE

Country of Origin

United Kingdom

Product details

Liquid Tight Conduit

Liquid tight is a smooth covered flexible, waterproof, galvanised steel conduit with a heavy duty oil resistant PVC cover. UL recognised and Lloyd's registered approved, its typically found in Machining, Processing or Handling environments requiring high mechanical strength, oil resistance, IP67 ingress protection and where high temperatures are present.,A selection of straight swivel or 90° screw in nickel plated brass fittings with integral face seal provide a IP67 rating. The swivel fittings swivel independently of conduit until tightened to assist installation.

IP67 (with Fittings)
-20°C to +105°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression strength 2500N/50mm
1600N Tensile Strength

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Adaptaflex Straight Connector, Conduit Fitting, 32mm Nominal Size, M32, Brass, Silver IP67 rating

P.O.A.

Adaptaflex Straight Connector, Conduit Fitting, 32mm Nominal Size, M32, Brass, Silver IP67 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Nominal Size

32mm

Fitting Type

Straight Connector

Thread Size

M32

Material

Brass

Colour

Silver

IP Rating

IP67

Finish

Nickel Plated

Series

SPL

Standards Met

CE

Country of Origin

United Kingdom

Product details

Liquid Tight Conduit

Liquid tight is a smooth covered flexible, waterproof, galvanised steel conduit with a heavy duty oil resistant PVC cover. UL recognised and Lloyd's registered approved, its typically found in Machining, Processing or Handling environments requiring high mechanical strength, oil resistance, IP67 ingress protection and where high temperatures are present.,A selection of straight swivel or 90° screw in nickel plated brass fittings with integral face seal provide a IP67 rating. The swivel fittings swivel independently of conduit until tightened to assist installation.

IP67 (with Fittings)
-20°C to +105°C operating temperature
Non Flame propagating to EN50086
UV resistant
Compression strength 2500N/50mm
1600N Tensile Strength

You may be interested in