Adaptaflex Extra Flexible Conduit, 20mm Nominal Diameter, PVC, Black

RS Stock No.: 731-4255Brand: AdaptaflexManufacturers Part No.: XF20/10M
brand-logo
View all in Conduit

Technical documents

Specifications

Nominal Diameter

20mm

Material

PVC

Conduit Type

Extra Flexible

Series

XF Xtraflex

Outer Diameter

20.5mm

Colour

Black

Interior Diameter

16mm

Length

10m

IP Rating

IP65

Coating Material

PVCu Spiral

Maximum Operating Temperature

+60°C

Minimum Bend Radius

35 mm

Minimum Operating Temperature

-5°C

Standards Met

CE

Product details

150 Series Conduit & Fittings

This comprehensive range of conduit provides a high quality reinforced product with fittings that can be assembled by hand. An all-insulated construction offers complete protection to cables while a smooth bore facilitates fast insertion. Highly flexible and easy to use, 159 series can be coiled on its own diameter without effort or damage to the conduit, neither will there be any reduction in its cross section and cables are therefore protected at all times, no matter how highly flexed.

IP65 (with fittings)-20 to +60°C operating temperatureCrush resistant to BS4607 Pt. 3Conduit: flame retardant PVC (UL94 V0)Fittings: Polyamide 6.6 (UL94 V2)

You may be interested in

P.O.A.

Adaptaflex Extra Flexible Conduit, 20mm Nominal Diameter, PVC, Black

P.O.A.

Adaptaflex Extra Flexible Conduit, 20mm Nominal Diameter, PVC, Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Nominal Diameter

20mm

Material

PVC

Conduit Type

Extra Flexible

Series

XF Xtraflex

Outer Diameter

20.5mm

Colour

Black

Interior Diameter

16mm

Length

10m

IP Rating

IP65

Coating Material

PVCu Spiral

Maximum Operating Temperature

+60°C

Minimum Bend Radius

35 mm

Minimum Operating Temperature

-5°C

Standards Met

CE

Product details

150 Series Conduit & Fittings

This comprehensive range of conduit provides a high quality reinforced product with fittings that can be assembled by hand. An all-insulated construction offers complete protection to cables while a smooth bore facilitates fast insertion. Highly flexible and easy to use, 159 series can be coiled on its own diameter without effort or damage to the conduit, neither will there be any reduction in its cross section and cables are therefore protected at all times, no matter how highly flexed.

IP65 (with fittings)-20 to +60°C operating temperatureCrush resistant to BS4607 Pt. 3Conduit: flame retardant PVC (UL94 V0)Fittings: Polyamide 6.6 (UL94 V2)

You may be interested in