Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Adaptive Peltier Module, 10.4W, 2.2A, 7.6V, 12 x 25mm

RS Stock No.: 490-1301Brand: AdaptiveManufacturers Part No.: ET-063-08-15-RS
brand-logo
View all in Peltier Modules

Technical documents

Specifications

Maximum Cooling Capacity

10.4W

Maximum Temperature Difference

+74K

Maximum Current

2.2A

Maximum Voltage

7.6V

Active Area

12 x 25mm

Active Area Length

12mm

Active Area Thickness

3.8mm

Active Area Width

25mm

Country of Origin

China

Product details

Thermoelectric Cooler Modules, Adaptive

The Thermoelectric modules utilise the Peltier phenomenon principle to pump heat when voltage is applied.

Effective cooling power from mW to a hundred of Watts
Max hot side temperature Th = 90°C for best long term performance
Modules can be bonded using heat sink bonder
Applications in refrigeration and power generation
Silicone sealed options

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Adaptive Peltier Module, 10.4W, 2.2A, 7.6V, 12 x 25mm

P.O.A.

Adaptive Peltier Module, 10.4W, 2.2A, 7.6V, 12 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Maximum Cooling Capacity

10.4W

Maximum Temperature Difference

+74K

Maximum Current

2.2A

Maximum Voltage

7.6V

Active Area

12 x 25mm

Active Area Length

12mm

Active Area Thickness

3.8mm

Active Area Width

25mm

Country of Origin

China

Product details

Thermoelectric Cooler Modules, Adaptive

The Thermoelectric modules utilise the Peltier phenomenon principle to pump heat when voltage is applied.

Effective cooling power from mW to a hundred of Watts
Max hot side temperature Th = 90°C for best long term performance
Modules can be bonded using heat sink bonder
Applications in refrigeration and power generation
Silicone sealed options

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

You may be interested in