Technical documents
Specifications
Brand
AdaptiveMaximum Cooling Capacity
54.6W
Maximum Temperature Difference
+74K
Maximum Current
4.4A
Maximum Voltage
20V
Active Area
40 x 40mm
Active Area Length
40mm
Active Area Thickness
3.9mm
Active Area Width
40mm
Country of Origin
China
Product details
Peltier Effect Thermoelectric Module
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
AdaptiveMaximum Cooling Capacity
54.6W
Maximum Temperature Difference
+74K
Maximum Current
4.4A
Maximum Voltage
20V
Active Area
40 x 40mm
Active Area Length
40mm
Active Area Thickness
3.9mm
Active Area Width
40mm
Country of Origin
China
Product details
Peltier Effect Thermoelectric Module
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.