Adaptive Peltier Module, 1A, 10.2V, 35 x 35mm

RS Stock No.: 174-3121Brand: AdaptiveManufacturers Part No.: GM300-126-11-12-C
brand-logo
View all in Peltier Modules

Technical documents

Specifications

Maximum Current

1A

Maximum Voltage

10.2V

Active Area

35 x 35mm

Active Area Thickness

3.8mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Adaptive Peltier Module, 1A, 10.2V, 35 x 35mm

P.O.A.

Adaptive Peltier Module, 1A, 10.2V, 35 x 35mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Current

1A

Maximum Voltage

10.2V

Active Area

35 x 35mm

Active Area Thickness

3.8mm

Country of Origin

China