Technical documents
Specifications
Brand
AdaptiveMaximum Cooling Capacity
0.76W
Maximum Temperature Difference
+250°C
Maximum Current
600mA
Maximum Voltage
2.5V
Active Area
15 x 15mm
Active Area Length
15mm
Active Area Thickness
3.2mm
Active Area Width
15mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Adaptive Peltier Module, 0.76W, 600mA, 2.5V, 15 x 15mm
1
P.O.A.
Adaptive Peltier Module, 0.76W, 600mA, 2.5V, 15 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AdaptiveMaximum Cooling Capacity
0.76W
Maximum Temperature Difference
+250°C
Maximum Current
600mA
Maximum Voltage
2.5V
Active Area
15 x 15mm
Active Area Length
15mm
Active Area Thickness
3.2mm
Active Area Width
15mm
Country of Origin
China