Technical documents
Specifications
Brand
AdaptiveMaximum Cooling Capacity
1.2W
Maximum Temperature Difference
+250°C
Maximum Current
600mA
Maximum Voltage
3.9V
Active Area
19 x 19mm
Active Area Length
19mm
Active Area Thickness
3.2mm
Active Area Width
19mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Adaptive Peltier Module, 1.2W, 600mA, 3.9V, 19 x 19mm
1
P.O.A.
Adaptive Peltier Module, 1.2W, 600mA, 3.9V, 19 x 19mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AdaptiveMaximum Cooling Capacity
1.2W
Maximum Temperature Difference
+250°C
Maximum Current
600mA
Maximum Voltage
3.9V
Active Area
19 x 19mm
Active Area Length
19mm
Active Area Thickness
3.2mm
Active Area Width
19mm
Country of Origin
China