Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Adder 4 Port USB VGA KVM Switch, 3.5 mm Stereo

RS Stock No.: 720-9188Brand: AdderManufacturers Part No.: AV4PRO-VGA-UK
brand-logo
View all in KVM Switches

Technical documents

Specifications

Brand

Adder

Video Connection Type

VGA

Number Of Ports

4

Number of Displays Supported

1

Keyboard/Mouse Connection Type

USB

Dimensions

260 x 150 x 100mm

Depth

150mm

Height

100mm

Width

260mm

Audio Connection Type

3.5 mm Stereo

Country of Origin

United Kingdom

Product details

AdderView Pro VGA

The AV4PRO-VGA is designed to enable four computers to be controlled from a single high resolution KVM console using high definition analogue VGA video links.The switch makes use of Adder’s True Emulation technology which enables USB HID devices to be continuously emulated to each computer. This unique technology enables instantaneous and reliable hotkey switching whilst also supporting the extra keys and features of enhanced keyboards and mice. Furthermore, the AdderView includes two independently switchable USB 2.0 channels and an audio channel, giving the user the flexibility to attach selected peripherals to different computers.

High Definition VGA with extended profile DDC EDID
True Emulation USB2.0 technology
Independent simultaneous device selection
Channel selection options
Broad USB 2.0 Hi Speed device support
Options port for control, synchronisation and upgrade
2.5mm DC jack (power adapter included)
100-240Vac 50/60Hz input to power adapter
5Vdc 2A output from power adapter

Approvals

CE, FCC

Stock information temporarily unavailable.

P.O.A.

Adder 4 Port USB VGA KVM Switch, 3.5 mm Stereo

P.O.A.

Adder 4 Port USB VGA KVM Switch, 3.5 mm Stereo
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Adder

Video Connection Type

VGA

Number Of Ports

4

Number of Displays Supported

1

Keyboard/Mouse Connection Type

USB

Dimensions

260 x 150 x 100mm

Depth

150mm

Height

100mm

Width

260mm

Audio Connection Type

3.5 mm Stereo

Country of Origin

United Kingdom

Product details

AdderView Pro VGA

The AV4PRO-VGA is designed to enable four computers to be controlled from a single high resolution KVM console using high definition analogue VGA video links.The switch makes use of Adder’s True Emulation technology which enables USB HID devices to be continuously emulated to each computer. This unique technology enables instantaneous and reliable hotkey switching whilst also supporting the extra keys and features of enhanced keyboards and mice. Furthermore, the AdderView includes two independently switchable USB 2.0 channels and an audio channel, giving the user the flexibility to attach selected peripherals to different computers.

High Definition VGA with extended profile DDC EDID
True Emulation USB2.0 technology
Independent simultaneous device selection
Channel selection options
Broad USB 2.0 Hi Speed device support
Options port for control, synchronisation and upgrade
2.5mm DC jack (power adapter included)
100-240Vac 50/60Hz input to power adapter
5Vdc 2A output from power adapter

Approvals

CE, FCC