Technical documents
Specifications
Brand
AdderNumber Of Ports
4
Dimensions
230 x 85 x 40mm
Depth
85mm
Height
40mm
Width
230mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Adder 4 Port KVM Switch
1
P.O.A.
Adder 4 Port KVM Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AdderNumber Of Ports
4
Dimensions
230 x 85 x 40mm
Depth
85mm
Height
40mm
Width
230mm
Country of Origin
United Kingdom