Technical documents
Specifications
Brand
AdderType
Extender Pair
Video Connection Type
DVI
Number Of Ports
1
Keyboard/Mouse Connection Type
USB
Number of Displays Supported
1
Transmission Method
CATx
Maximum Resolution
1920 x 1200
Receiver Dimensions
120 x 75 x 26mm
Extension Distance
50m
Transmitter Dimensions
120 x 75 x 26mm
Receiver Depth
75mm
Receiver Height
26mm
Receiver Width
120mm
Transmitter Depth
75mm
Transmitter Height
26mm
Transmitter Width
120mm
Country of Origin
United Kingdom
Product details
AdderLink X-DVI PRO KVM Extender
AdderLink X-DVI PRO is a high performance KVM (Keyboard, Video, Mouse) extender that enables you to locate critical computing hardware in a secure and temperature controlled environment. It can transmit a Single Link DVI video stream, USB 2.0 and analogue audio over a single CATx cable
Plug and play
EDID management
Digital audio
50 m extension distance
1920 x 1200 at 60 Hz maximum resolution
USB 2.0 Low and Full speed
Keyboard, mouse tablet and touch
The AdderLink X-DVI PRO extender uses an uncompressed system whereby every pixel of every frame are sent without loss. HDMI video and audio can be extended with the correct adapter cable, although HDCP and CEC are not supported
Adderlink X-Series KVM Extenders
AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AdderType
Extender Pair
Video Connection Type
DVI
Number Of Ports
1
Keyboard/Mouse Connection Type
USB
Number of Displays Supported
1
Transmission Method
CATx
Maximum Resolution
1920 x 1200
Receiver Dimensions
120 x 75 x 26mm
Extension Distance
50m
Transmitter Dimensions
120 x 75 x 26mm
Receiver Depth
75mm
Receiver Height
26mm
Receiver Width
120mm
Transmitter Depth
75mm
Transmitter Height
26mm
Transmitter Width
120mm
Country of Origin
United Kingdom
Product details
AdderLink X-DVI PRO KVM Extender
AdderLink X-DVI PRO is a high performance KVM (Keyboard, Video, Mouse) extender that enables you to locate critical computing hardware in a secure and temperature controlled environment. It can transmit a Single Link DVI video stream, USB 2.0 and analogue audio over a single CATx cable
Plug and play
EDID management
Digital audio
50 m extension distance
1920 x 1200 at 60 Hz maximum resolution
USB 2.0 Low and Full speed
Keyboard, mouse tablet and touch
The AdderLink X-DVI PRO extender uses an uncompressed system whereby every pixel of every frame are sent without loss. HDMI video and audio can be extended with the correct adapter cable, although HDCP and CEC are not supported
Adderlink X-Series KVM Extenders
AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.