Adder 1 USB VGA over CATx KVM Extender, 300m

RS Stock No.: 125-9437Brand: AdderManufacturers Part No.: X-USBPRO-UK
brand-logo
View all in KVM Extenders

Technical documents

Specifications

Brand

Adder

Type

Extender Pair

Video Connection Type

VGA

Number Of Ports

1

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

1

Transmission Method

CATx

Maximum Resolution

1920 x 1200

Receiver Dimensions

122 x 75 x 26mm

Extension Distance

300m

Transmitter Dimensions

162 x 75 x 26mm

Receiver Depth

75mm

Receiver Height

26mm

Receiver Width

122mm

Transmitter Depth

75mm

Transmitter Height

26mm

Transmitter Width

162mm

Country of Origin

United Kingdom

Product details

AdderLink X-USB PRO Extender

The AdderLink USB, video and audio extender deliver sharp, high-resolution video images and high-quality audio at distances up to 300 m over a single CATx cable

Video resolution 1920 x 1200
Video compensation
Local feed through port
USB powered transmitter
Dual user configuration
Emulated 2 page DDC EDID
USB support
Rack options

The AdderLink X-USB PRO has been designed to provide industry-leading video clarity, compatibility and high rack densities

Adderlink X-Series KVM Extenders

AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.

Stock information temporarily unavailable.

P.O.A.

Adder 1 USB VGA over CATx KVM Extender, 300m

P.O.A.

Adder 1 USB VGA over CATx KVM Extender, 300m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Adder

Type

Extender Pair

Video Connection Type

VGA

Number Of Ports

1

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

1

Transmission Method

CATx

Maximum Resolution

1920 x 1200

Receiver Dimensions

122 x 75 x 26mm

Extension Distance

300m

Transmitter Dimensions

162 x 75 x 26mm

Receiver Depth

75mm

Receiver Height

26mm

Receiver Width

122mm

Transmitter Depth

75mm

Transmitter Height

26mm

Transmitter Width

162mm

Country of Origin

United Kingdom

Product details

AdderLink X-USB PRO Extender

The AdderLink USB, video and audio extender deliver sharp, high-resolution video images and high-quality audio at distances up to 300 m over a single CATx cable

Video resolution 1920 x 1200
Video compensation
Local feed through port
USB powered transmitter
Dual user configuration
Emulated 2 page DDC EDID
USB support
Rack options

The AdderLink X-USB PRO has been designed to provide industry-leading video clarity, compatibility and high rack densities

Adderlink X-Series KVM Extenders

AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.