Adder 1 USB VGA over CATx KVM Extender, 300m

RS Stock No.: 720-9140Brand: AdderManufacturers Part No.: X200AS/R-UK
brand-logo
View all in KVM Extenders

Technical documents

Specifications

Brand

Adder

Type

Receiver

Video Connection Type

VGA

Number Of Ports

1

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

1

Transmission Method

CATx

Maximum Resolution

1920 x 1200

Receiver Dimensions

172 x 75 x 26mm

Extension Distance

300m

Receiver Depth

75mm

Receiver Height

26mm

Receiver Width

172mm

Country of Origin

United Kingdom

Product details

AdderLink X200 Extender

AdderLink X200s have been designed for use in applications where up to two computer systems can have their keyboard, video, audio and mouse control extended up to 300m across CAT5 or higher UTP cable. The AdderLink X200 provides absolute real time keyboard and mouse performance along with hi-definition, hi-resolution video over a VGA interface. The AdderLink X200 receiver can be connected to the AdderView CATx range of KVM switches as well as to individual computers using Adders range of computer access modules.

Video compensationBrightness controlIntegrated De-SkewTwo port integrated KVM switchFlexible system configurationEmulated DDCDigital audioPower Supply 100 - 240Vac, 50/60Hz

Approvals

CE, FCC

Adderlink X-Series KVM Extenders

AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.

You may be interested in
Adder KVM Extender, 200m
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Adder 1 USB VGA over CATx KVM Extender, 300m

P.O.A.

Adder 1 USB VGA over CATx KVM Extender, 300m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Adder KVM Extender, 200m
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Adder

Type

Receiver

Video Connection Type

VGA

Number Of Ports

1

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

1

Transmission Method

CATx

Maximum Resolution

1920 x 1200

Receiver Dimensions

172 x 75 x 26mm

Extension Distance

300m

Receiver Depth

75mm

Receiver Height

26mm

Receiver Width

172mm

Country of Origin

United Kingdom

Product details

AdderLink X200 Extender

AdderLink X200s have been designed for use in applications where up to two computer systems can have their keyboard, video, audio and mouse control extended up to 300m across CAT5 or higher UTP cable. The AdderLink X200 provides absolute real time keyboard and mouse performance along with hi-definition, hi-resolution video over a VGA interface. The AdderLink X200 receiver can be connected to the AdderView CATx range of KVM switches as well as to individual computers using Adders range of computer access modules.

Video compensationBrightness controlIntegrated De-SkewTwo port integrated KVM switchFlexible system configurationEmulated DDCDigital audioPower Supply 100 - 240Vac, 50/60Hz

Approvals

CE, FCC

Adderlink X-Series KVM Extenders

AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.

You may be interested in
Adder KVM Extender, 200m
P.O.A.Each (ex VAT)