Advance Tapes AT170 AT170 Duct Tape, 25m x 50mm, Black, Gloss Finish

RS Stock No.: 494-506Brand: Advance Tapes
brand-logo
View all in Duct Tapes

Technical documents

Specifications

Colour

Black

Tape Type

Duct Tape

Width

50mm

Length

25m

Backing Material

Fabric

Thickness

0.20mm

Adhesive Material

Rubber Resin

Adhesion Strength

3.7 N/cm

Elongation At Break

20%

Tensile Strength

35N/cm

Finish

Gloss

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-50°C

Trade Name

AT170

Model Number

AT170

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Advance Tapes AT170 AT170 Duct Tape, 25m x 50mm, Black, Gloss Finish

P.O.A.

Advance Tapes AT170 AT170 Duct Tape, 25m x 50mm, Black, Gloss Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 71P.O.A.
72+P.O.A.

Technical documents

Specifications

Colour

Black

Tape Type

Duct Tape

Width

50mm

Length

25m

Backing Material

Fabric

Thickness

0.20mm

Adhesive Material

Rubber Resin

Adhesion Strength

3.7 N/cm

Elongation At Break

20%

Tensile Strength

35N/cm

Finish

Gloss

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-50°C

Trade Name

AT170

Model Number

AT170

Country of Origin

United Kingdom