Advance Tapes AT4001 White Glass Cloth Electrical Tape, 19mm x 55m
RS Stock No.: 408-9394Brand: Advance Tapes

Technical documents
Specifications
Brand
Advance TapesColour
White
Width
19mm
Length
55m
Backing Material
Glass Cloth
Thickness
0.18mm
Maximum Operating Temperature
+130°C
Trade Name
AT4001
Stock information temporarily unavailable.
P.O.A.
Advance Tapes AT4001 White Glass Cloth Electrical Tape, 19mm x 55m
1
P.O.A.
Advance Tapes AT4001 White Glass Cloth Electrical Tape, 19mm x 55m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Advance TapesColour
White
Width
19mm
Length
55m
Backing Material
Glass Cloth
Thickness
0.18mm
Maximum Operating Temperature
+130°C
Trade Name
AT4001