Advance Tapes AT4001 White Glass Cloth Electrical Tape, 25mm x 55m

RS Stock No.: 408-9401Brand: Advance Tapes
brand-logo
View all in Electrical Tapes

Technical documents

Specifications

Colour

White

Width

25mm

Length

55m

Backing Material

Glass Cloth

Thickness

0.18mm

Maximum Operating Temperature

+130°C

Trade Name

AT4001

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Advance Tapes AT4001 White Glass Cloth Electrical Tape, 25mm x 55m

P.O.A.

Advance Tapes AT4001 White Glass Cloth Electrical Tape, 25mm x 55m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Colour

White

Width

25mm

Length

55m

Backing Material

Glass Cloth

Thickness

0.18mm

Maximum Operating Temperature

+130°C

Trade Name

AT4001

You may be interested in