Advance Tapes AT525 Non-Conductive Metallic Tape, 50mm x 33m

RS Stock No.: 542-5498Brand: Advance Tapes
brand-logo
View all in Metallic Tapes

Technical documents

Specifications

Tape Type

Copper Tape

Total Thickness

0.07mm

Foil Thickness

0.035mm

Width

50mm

Length

33m

Conductivity

Non-Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Thermosetting Acrylic

Material Plating

None

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-20°C

Complies with EN Legislation

BS EN 60454 - Part 2

Model Number

AT525

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Advance Tapes AT525 Non-Conductive Metallic Tape, 50mm x 33m

P.O.A.

Advance Tapes AT525 Non-Conductive Metallic Tape, 50mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Tape Type

Copper Tape

Total Thickness

0.07mm

Foil Thickness

0.035mm

Width

50mm

Length

33m

Conductivity

Non-Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Thermosetting Acrylic

Material Plating

None

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-20°C

Complies with EN Legislation

BS EN 60454 - Part 2

Model Number

AT525

Country of Origin

United Kingdom

You may be interested in