Technical documents
Specifications
Brand
Advance TapesWidth
50mm
Length
50m
Thickness
0.26mm
Colour
Black
Finish
Matt
Backing Material
Cloth
Adhesion Strength
4.5 N/cm
Elongation At Break
20%
Tensile Strength
40N/cm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-10°C
Adhesive Material
Rubber Resin
Model Number
AT200
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12 - 71 | P.O.A. |
72+ | P.O.A. |
Technical documents
Specifications
Brand
Advance TapesWidth
50mm
Length
50m
Thickness
0.26mm
Colour
Black
Finish
Matt
Backing Material
Cloth
Adhesion Strength
4.5 N/cm
Elongation At Break
20%
Tensile Strength
40N/cm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-10°C
Adhesive Material
Rubber Resin
Model Number
AT200
Country of Origin
United Kingdom