Advance Tapes AT2002 Cloth Tape, 50m x 50mm, White, Gloss Finish

RS Stock No.: 409-3602Brand: Advance TapesManufacturers Part No.: AT2002
brand-logo
View all in Duct Tapes

Technical documents

Specifications

Tape Type

Cloth Tape

Colour

White

Width

50mm

Length

50m

Backing Material

Fabric

Thickness

0.23mm

Adhesive Material

Rubber Resin

Adhesion Strength

6 N/cm

Elongation At Break

45%

Tensile Strength

38N/cm

Finish

Gloss

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Model Number

AT2002

Country of Origin

United Kingdom

Product details

AT2002 - High Specification Flame Retardant Cloth Tape

A flame retardant polycloth laminate tape coated with a special pressure sensitive adhesive. Meets the requirements of FAR 25.853, an FAA specification.

Specification printed onto tape for easy identification
Writable surface
Easy to tear and to unwind
Clean peel
Excellent adhesion
Conforms to irregular shapes
Water resistant finish
Good abrasion resistance
Non corrosive adhesive
Adhesion to steel: 6.0 N/cm
Flame retardant and self extinguishing

Applications

Protection and joining during building and/or maintenance of aircraft, ships, submarines and trains
Joining hardboard partitions in cargo holds, known as 'Cargo Tape'
Sealings gaps between flame retardant panels

Standards

Flame retardant - conforms to FAR 25.853

Stock information temporarily unavailable.

P.O.A.

Advance Tapes AT2002 Cloth Tape, 50m x 50mm, White, Gloss Finish

P.O.A.

Advance Tapes AT2002 Cloth Tape, 50m x 50mm, White, Gloss Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Tape Type

Cloth Tape

Colour

White

Width

50mm

Length

50m

Backing Material

Fabric

Thickness

0.23mm

Adhesive Material

Rubber Resin

Adhesion Strength

6 N/cm

Elongation At Break

45%

Tensile Strength

38N/cm

Finish

Gloss

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Model Number

AT2002

Country of Origin

United Kingdom

Product details

AT2002 - High Specification Flame Retardant Cloth Tape

A flame retardant polycloth laminate tape coated with a special pressure sensitive adhesive. Meets the requirements of FAR 25.853, an FAA specification.

Specification printed onto tape for easy identification
Writable surface
Easy to tear and to unwind
Clean peel
Excellent adhesion
Conforms to irregular shapes
Water resistant finish
Good abrasion resistance
Non corrosive adhesive
Adhesion to steel: 6.0 N/cm
Flame retardant and self extinguishing

Applications

Protection and joining during building and/or maintenance of aircraft, ships, submarines and trains
Joining hardboard partitions in cargo holds, known as 'Cargo Tape'
Sealings gaps between flame retardant panels

Standards

Flame retardant - conforms to FAR 25.853