Technical documents
Specifications
Brand
Advance TapesWidth
50mm
Length
50m
Thickness
0.22mm
Colour
Silver
Finish
Gloss
Backing Material
Cloth
Adhesion Strength
5.5 N/cm
Elongation At Break
13%
Tensile Strength
33N/cm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-50°C
Adhesive Material
Rubber Resin
Model Number
AT202
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Advance Tapes AT202 Silver Gloss Gaffa Tape, 50mm x 50m, 0.22mm Thick
1
P.O.A.
Advance Tapes AT202 Silver Gloss Gaffa Tape, 50mm x 50m, 0.22mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Advance TapesWidth
50mm
Length
50m
Thickness
0.22mm
Colour
Silver
Finish
Gloss
Backing Material
Cloth
Adhesion Strength
5.5 N/cm
Elongation At Break
13%
Tensile Strength
33N/cm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-50°C
Adhesive Material
Rubber Resin
Model Number
AT202
Country of Origin
United Kingdom