Technical documents
Specifications
Brand
Advance TapesColour
Translucent
Length
33m
Repositionable
Yes
Width
50mm
Trade Name
AT27
Model Number
AT27
Country of Origin
United Kingdom
Product details
Translucent Tape
Translucent tape for joining stage and dance floors and scenery, repair of documents and protection of painted surfaces.
Conforms to BS3887: 1991
Flame retardant
Self-extinguishing
Conformable to awkward shapes
Water resistant
Good abrasion resistance
Non-corrosive adhesive
Adhesion to steel: 3.5N/cm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Advance TapesColour
Translucent
Length
33m
Repositionable
Yes
Width
50mm
Trade Name
AT27
Model Number
AT27
Country of Origin
United Kingdom
Product details
Translucent Tape
Translucent tape for joining stage and dance floors and scenery, repair of documents and protection of painted surfaces.
Conforms to BS3887: 1991
Flame retardant
Self-extinguishing
Conformable to awkward shapes
Water resistant
Good abrasion resistance
Non-corrosive adhesive
Adhesion to steel: 3.5N/cm