Advance Tapes Closure Plate Tape AT293 Cloth Tape, 10m x 50mm, Silver, Gloss Finish

RS Stock No.: 176-545Brand: Advance TapesManufacturers Part No.: AT293
brand-logo
View all in Duct Tapes

Technical documents

Specifications

Colour

Silver

Tape Type

Cloth Tape

Width

50mm

Length

10m

Backing Material

PE Cloth

Thickness

0.3mm

Adhesive Material

Rubber Resin

Adhesion Strength

4.5 N/cm

Elongation At Break

30%

Tensile Strength

75N/cm

Finish

Gloss

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-50°C

Trade Name

Closure Plate Tape

Model Number

AT293

Country of Origin

United Kingdom

Product details

Advance AT293 Premier Closure Plate Tape

A polythene coated pressure sensitive tape specially developed for sealing gas fire closure plates, and conforming to British Gas PRS10- issue 2.

Premier Closure Plate Tape
Unique Surefire® thermosetting adhesive
Very high tack
Good high and low temperature resistance
'Writeable' surface allows easy identification of service engineer and date
Excellent conformability to awkward shapes
Good abrasion resistance
Non-corrosive adhesive
Water resistant finish
PRS10 approved

Stock information temporarily unavailable.

P.O.A.

Advance Tapes Closure Plate Tape AT293 Cloth Tape, 10m x 50mm, Silver, Gloss Finish

P.O.A.

Advance Tapes Closure Plate Tape AT293 Cloth Tape, 10m x 50mm, Silver, Gloss Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 71P.O.A.
72+P.O.A.

Technical documents

Specifications

Colour

Silver

Tape Type

Cloth Tape

Width

50mm

Length

10m

Backing Material

PE Cloth

Thickness

0.3mm

Adhesive Material

Rubber Resin

Adhesion Strength

4.5 N/cm

Elongation At Break

30%

Tensile Strength

75N/cm

Finish

Gloss

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-50°C

Trade Name

Closure Plate Tape

Model Number

AT293

Country of Origin

United Kingdom

Product details

Advance AT293 Premier Closure Plate Tape

A polythene coated pressure sensitive tape specially developed for sealing gas fire closure plates, and conforming to British Gas PRS10- issue 2.

Premier Closure Plate Tape
Unique Surefire® thermosetting adhesive
Very high tack
Good high and low temperature resistance
'Writeable' surface allows easy identification of service engineer and date
Excellent conformability to awkward shapes
Good abrasion resistance
Non-corrosive adhesive
Water resistant finish
PRS10 approved