Technical documents
Specifications
Brand
Advance TapesBacking Material
Cloth
Tape Type
Cloth Tape
Width
50mm
Length
50m
Thickness
0.25mm
Colour
White
Adhesion Strength
20 N/cm
Tensile Strength
22N/cm
Maximum Operating Temperature
+50°C
Model Number
AT302
Minimum Operating Temperature
-10°C
Country of Origin
Italy
Product details
Double Sided Cotton Cloth Tape
Cotton cloth
Both sides coated with clear, hot melt, plasticisor free,synthetic rubber based adhesive
Yellow siliconised paper release liner
High tack
Good adhesion
Comformable to awkward shapes
Easy tear
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Advance TapesBacking Material
Cloth
Tape Type
Cloth Tape
Width
50mm
Length
50m
Thickness
0.25mm
Colour
White
Adhesion Strength
20 N/cm
Tensile Strength
22N/cm
Maximum Operating Temperature
+50°C
Model Number
AT302
Minimum Operating Temperature
-10°C
Country of Origin
Italy
Product details
Double Sided Cotton Cloth Tape
Cotton cloth
Both sides coated with clear, hot melt, plasticisor free,synthetic rubber based adhesive
Yellow siliconised paper release liner
High tack
Good adhesion
Comformable to awkward shapes
Easy tear