Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Advance Tapes AT502 Non-Conductive Metallic Tape, 50mm x 45m

RS Stock No.: 176-573Brand: Advance TapesManufacturers Part No.: AT502
brand-logo
View all in Metallic Tapes

Technical documents

Specifications

Tape Type

Aluminium Tape

Total Thickness

0.07mm

Foil Thickness

0.03mm

Width

50mm

Length

45m

Conductivity

Non-Conductive

Adhesion Strength

3.6 N/cm

Adhesive Material

Acrylic

Tensile Strength

12N/cm

Maximum Temperature Resistance

+110°C

Minimum Temperature Resistance

-20°C

Model Number

AT502

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Advance Tapes AT502 Non-Conductive Metallic Tape, 50mm x 45m

P.O.A.

Advance Tapes AT502 Non-Conductive Metallic Tape, 50mm x 45m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 71P.O.A.
72+P.O.A.

Technical documents

Specifications

Tape Type

Aluminium Tape

Total Thickness

0.07mm

Foil Thickness

0.03mm

Width

50mm

Length

45m

Conductivity

Non-Conductive

Adhesion Strength

3.6 N/cm

Adhesive Material

Acrylic

Tensile Strength

12N/cm

Maximum Temperature Resistance

+110°C

Minimum Temperature Resistance

-20°C

Model Number

AT502

Country of Origin

United Kingdom