Technical documents
Specifications
Brand
Advance TapesTape Type
Aluminium Tape
Total Thickness
0.07mm
Foil Thickness
0.04mm
Width
19mm
Length
33m
Conductivity
Conductive
Adhesion Strength
4.5 N/cm
Adhesive Material
Acrylic
Tensile Strength
25N/cm
Maximum Temperature Resistance
+155°C
Minimum Temperature Resistance
-20°C
Complies with EN Legislation
BS EN 60454 - Part 2
Model Number
AT541
Country of Origin
Ireland
Product details
AT541 40μ Aluminium Foil Masking Tape
The Advance Tapes AT541 40 μ aluminium foil masking tapes are coated with a conductive acrylic adhesive, and laminated with a self adhesive removable polyester masking tape. When applied before coating, the masked area of the tape is exposed to reveal a clean and electrically conductive layer.
Features and Benefits
Polyester masking tape withstands oven temperatures up to 200°C
Masking tape easily removed leaving no residue
Provides a conductive pathway through the panel
Tested in accordance with ASTM D-1000 latest issue, BS EN 60454 - Part 2 test methods (Formerly VDE 0340, BS 3924).
Tested and meets military specification MIL – T – 47012
Foil construction is tested in-house and conforms to the Flame retardant requirement part only of UL510
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Advance TapesTape Type
Aluminium Tape
Total Thickness
0.07mm
Foil Thickness
0.04mm
Width
19mm
Length
33m
Conductivity
Conductive
Adhesion Strength
4.5 N/cm
Adhesive Material
Acrylic
Tensile Strength
25N/cm
Maximum Temperature Resistance
+155°C
Minimum Temperature Resistance
-20°C
Complies with EN Legislation
BS EN 60454 - Part 2
Model Number
AT541
Country of Origin
Ireland
Product details
AT541 40μ Aluminium Foil Masking Tape
The Advance Tapes AT541 40 μ aluminium foil masking tapes are coated with a conductive acrylic adhesive, and laminated with a self adhesive removable polyester masking tape. When applied before coating, the masked area of the tape is exposed to reveal a clean and electrically conductive layer.
Features and Benefits
Polyester masking tape withstands oven temperatures up to 200°C
Masking tape easily removed leaving no residue
Provides a conductive pathway through the panel
Tested in accordance with ASTM D-1000 latest issue, BS EN 60454 - Part 2 test methods (Formerly VDE 0340, BS 3924).
Tested and meets military specification MIL – T – 47012
Foil construction is tested in-house and conforms to the Flame retardant requirement part only of UL510
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.