Advance Tapes AT6102 White Masking Tape 50mm x 33m

RS Stock No.: 409-3618Brand: Advance TapesManufacturers Part No.: AT6102
brand-logo
View all in Masking Tapes

Technical documents

Specifications

Backing Material

PE

Adhesive Material

Acrylic

Width

50mm

Length

33m

Model Number

AT6102

Thickness

0.11mm

Colour

White

Country of Origin

United Kingdom

Product details

Advance Easy Tear Polythene Protection Tape

Suitable for the protection, masking and joining of many surfaces during renovation, and for the protection of finished parts during storage and transit.

Easy to unwind and tear, and clean peel from most surfaces
UV, water and frost resistant
Very good low temperature performance down to -40°C
Tape can be recycled making it an environmentally responsible choice

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Advance Tapes AT6102 White Masking Tape 50mm x 33m

P.O.A.

Advance Tapes AT6102 White Masking Tape 50mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Backing Material

PE

Adhesive Material

Acrylic

Width

50mm

Length

33m

Model Number

AT6102

Thickness

0.11mm

Colour

White

Country of Origin

United Kingdom

Product details

Advance Easy Tear Polythene Protection Tape

Suitable for the protection, masking and joining of many surfaces during renovation, and for the protection of finished parts during storage and transit.

Easy to unwind and tear, and clean peel from most surfaces
UV, water and frost resistant
Very good low temperature performance down to -40°C
Tape can be recycled making it an environmentally responsible choice

You may be interested in