Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Advance Tapes AT7 White PVC Electrical Tape, 12mm x 20m

RS Stock No.: 494-354Brand: Advance TapesManufacturers Part No.: AT7
brand-logo
View all in Electrical Tapes

Technical documents

Specifications

Colour

White

Width

12mm

Length

20m

Backing Material

PVC

Thickness

0.13mm

Maximum Operating Temperature

+70°C

Trade Name

AT7

Country of Origin

United Kingdom

Product details

Advance Tapes AT7 - PVC Electrical Insulation Tape

The AT7 range of electrical tape from Advance Tapes is a PVC based insulation tape suitable for any number of electrical applications. With a breakdown voltage over 8000 V, the 0.13mm PVC tape uses a rubber resin for reliable contact and adhesion over time.

The flame retardant tape is self-extinguishing and meets BS EN 60454-3-1/Type 2 legislation as well as being RoHS compliant. Suitable for almost any industrial, residential or DIY application AT7 tapes are both water and UV resistant and come in a range of colours.

Features & Benefits
• High breakdown voltage for excellent electrical insulation
• -5 to +70 °C working temperature for industrial and residential use
• Available in 10m, 20m and 33m rolls
• 12mm, 19mm and 28mm tape widths for various scale working
• Water Resistant
• UV Resistant
• Non-corrosive adhesive to protect surfaces
• Flame retardant and self-extinguishing for safe use

AT7 Range Options
Assorted Pack: 12mm 20m 504-2380 19mm 10m 504-2403 19mm 20m 511-4312 19mm 33m 504-2396
Black: 12mm 20m 494-304 19mm 20m 465-006 19 mm 20m 511-4299 38mm 20m 494-405 19mm 33m 494-382
Blue: 12mm 20m 494-348 19mm 20m 511-4441 38mm 20m 227-2948 19mm 33m 227-2982
Brown: 12mm 20m 495-5831 19mm 20m 511-4277 19mm 33m 495-5853
Green: 12mm 20m 494-332 19mm 20m 511-4429 19mm 33m 227-3008
Green & Yellow: 12mm 20m 494-360 19mm 20m 511-4457 19mm 33m 227-2960
Grey: 12mm 20m 495-5847 19mm 20m 511-4283 19mm 33m 511-4334
Red: 12mm 20m 494-310 19mm 20m 511-4407 19mm 33m 494-398
White: 12mm 20m 494-354 19mm 20m 511-4306 38mm 20m 494-411 19mm 33m 227-2976
Yellow: 12mm 20m 494-326 19mm 20m 511-4413 38mm 20m 227-2954 19mm 33m 227-2926

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Advance Tapes AT7 White PVC Electrical Tape, 12mm x 20m

P.O.A.

Advance Tapes AT7 White PVC Electrical Tape, 12mm x 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 71P.O.A.
72+P.O.A.
You may be interested in

Technical documents

Specifications

Colour

White

Width

12mm

Length

20m

Backing Material

PVC

Thickness

0.13mm

Maximum Operating Temperature

+70°C

Trade Name

AT7

Country of Origin

United Kingdom

Product details

Advance Tapes AT7 - PVC Electrical Insulation Tape

The AT7 range of electrical tape from Advance Tapes is a PVC based insulation tape suitable for any number of electrical applications. With a breakdown voltage over 8000 V, the 0.13mm PVC tape uses a rubber resin for reliable contact and adhesion over time.

The flame retardant tape is self-extinguishing and meets BS EN 60454-3-1/Type 2 legislation as well as being RoHS compliant. Suitable for almost any industrial, residential or DIY application AT7 tapes are both water and UV resistant and come in a range of colours.

Features & Benefits
• High breakdown voltage for excellent electrical insulation
• -5 to +70 °C working temperature for industrial and residential use
• Available in 10m, 20m and 33m rolls
• 12mm, 19mm and 28mm tape widths for various scale working
• Water Resistant
• UV Resistant
• Non-corrosive adhesive to protect surfaces
• Flame retardant and self-extinguishing for safe use

AT7 Range Options
Assorted Pack: 12mm 20m 504-2380 19mm 10m 504-2403 19mm 20m 511-4312 19mm 33m 504-2396
Black: 12mm 20m 494-304 19mm 20m 465-006 19 mm 20m 511-4299 38mm 20m 494-405 19mm 33m 494-382
Blue: 12mm 20m 494-348 19mm 20m 511-4441 38mm 20m 227-2948 19mm 33m 227-2982
Brown: 12mm 20m 495-5831 19mm 20m 511-4277 19mm 33m 495-5853
Green: 12mm 20m 494-332 19mm 20m 511-4429 19mm 33m 227-3008
Green & Yellow: 12mm 20m 494-360 19mm 20m 511-4457 19mm 33m 227-2960
Grey: 12mm 20m 495-5847 19mm 20m 511-4283 19mm 33m 511-4334
Red: 12mm 20m 494-310 19mm 20m 511-4407 19mm 33m 494-398
White: 12mm 20m 494-354 19mm 20m 511-4306 38mm 20m 494-411 19mm 33m 227-2976
Yellow: 12mm 20m 494-326 19mm 20m 511-4413 38mm 20m 227-2954 19mm 33m 227-2926

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

You may be interested in