Technical documents
Specifications
Brand
Advance TapesBacking Material
PE
Width
19mm
Length
10m
Thickness
0.5mm
Colour
Black
Adhesion Strength
Non-adhesive
Tensile Strength
12N/cm
Maximum Operating Temperature
+130°C
Breakdown Voltage
17000V
Minimum Operating Temperature
-35°C
Country of Origin
United Kingdom
P.O.A.
Advance Tapes Black Self Amalgamating Tape 19mm x 10m
1
P.O.A.
Advance Tapes Black Self Amalgamating Tape 19mm x 10m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12 - 71 | P.O.A. |
| 72+ | P.O.A. |
Technical documents
Specifications
Brand
Advance TapesBacking Material
PE
Width
19mm
Length
10m
Thickness
0.5mm
Colour
Black
Adhesion Strength
Non-adhesive
Tensile Strength
12N/cm
Maximum Operating Temperature
+130°C
Breakdown Voltage
17000V
Minimum Operating Temperature
-35°C
Country of Origin
United Kingdom

