Technical documents
Specifications
Brand
Advance TapesColour
Black
Width
19mm
Length
33m
Backing Material
PVC
Thickness
0.15mm
Maximum Operating Temperature
+105°C
Trade Name
AT74
Country of Origin
United Kingdom
Product details
Electrical Insulation Tape AT74 – High Temperature
Flexible PVC insulating tape coated with a pressure sensitive adhesive and offering good high temperature performance.
105°C maximum service temperature
Very flexible and conformable to awkward shapes
Flame retardant and self extinguishing
Good ageing and abrasion resistance
Non-corrosive adhesive
UV and water resistant
Each kit (RS Stock no 408-9546) contains 8 reels
Standards
BS EN 60454 Type 10
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12 - 71 | P.O.A. |
72+ | P.O.A. |
Technical documents
Specifications
Brand
Advance TapesColour
Black
Width
19mm
Length
33m
Backing Material
PVC
Thickness
0.15mm
Maximum Operating Temperature
+105°C
Trade Name
AT74
Country of Origin
United Kingdom
Product details
Electrical Insulation Tape AT74 – High Temperature
Flexible PVC insulating tape coated with a pressure sensitive adhesive and offering good high temperature performance.
105°C maximum service temperature
Very flexible and conformable to awkward shapes
Flame retardant and self extinguishing
Good ageing and abrasion resistance
Non-corrosive adhesive
UV and water resistant
Each kit (RS Stock no 408-9546) contains 8 reels
Standards
BS EN 60454 Type 10
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.